Fuchs 20 L TITAN SYN MC 10W-40 Oil and 4-Wheel Applicator for Automotive
- RS Stock No.:
- 647-991
- Mfr. Part No.:
- 601875670
- Brand:
- Fuchs
Subtotal (1 unit)*
£95.54
(exc. VAT)
£114.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £95.54 |
*price indicative
- RS Stock No.:
- 647-991
- Mfr. Part No.:
- 601875670
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fuchs | |
Trade Name | TITAN SYN MC 10W-40 | |
Package Size | 20 L | |
Package Type | Canister | |
Application | Automotive | |
Type | 4-Wheel Applicator | |
Select all | ||
---|---|---|
Brand Fuchs | ||
Trade Name TITAN SYN MC 10W-40 | ||
Package Size 20 L | ||
Package Type Canister | ||
Application Automotive | ||
Type 4-Wheel Applicator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Super high performance engine oil is a fuel-economy oil based on MC-synthesis, designed for a wide range of gasoline and diesel engines in passenger cars. It provides reliable engine protection while helping to reduce oil consumption.
Super high performance formulation
Fuel-economy benefits
Suitable for gasoline and diesel engines
Reduces oil consumption
Fuel-economy benefits
Suitable for gasoline and diesel engines
Reduces oil consumption