Fuchs 20 L RENOLIN UNISYN XT Oil and Gear Lube for Gears
- RS Stock No.:
- 647-981
- Mfr. Part No.:
- 601748516
- Brand:
- Fuchs
Subtotal (1 unit)*
£235.09
(exc. VAT)
£282.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £235.09 |
*price indicative
- RS Stock No.:
- 647-981
- Mfr. Part No.:
- 601748516
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fuchs | |
Trade Name | RENOLIN UNISYN XT | |
Package Size | 20 L | |
Package Type | Canister | |
Application | Gears | |
Type | Gear Lube | |
Select all | ||
---|---|---|
Brand Fuchs | ||
Trade Name RENOLIN UNISYN XT | ||
Package Size 20 L | ||
Package Type Canister | ||
Application Gears | ||
Type Gear Lube | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Renolin Unisyn XT is a fully synthetic industrial gear oil formulated with innovative polyalphaolefins, offering a naturally high and shear-stable viscosity index along with excellent low-temperature performance. It provides outstanding wear protection, high micropitting resistance, and excellent corrosion protection.
Excellent low temperature behaviour
Outstanding wear protection
High micropitting resistance
Very good corrosion protection
Outstanding wear protection
High micropitting resistance
Very good corrosion protection