Konftel Conference Phone

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
910-6706
Mfr. Part No.:
910101059
Brand:
Konftel
Find similar products by selecting one or more attributes.
Select all

Brand

Konftel

Mount Style

Desktop

LCD Display

Yes

Phone Book Capacity

20 Group, 50 Contact

Conference Calls

Yes

Number of Phone Lines

1

Wireless

Yes

COO (Country of Origin):
CN

Konftel 300 Conference Phone


The Konftel 300 conference phone is packed with many smart features and designed for flexible performance. Record your conversations on SD memory cards, while the line mode allows you to switch between and combine three connectivity technologies - analogue, cell phones and USB. The conference guide helps you make multiparty calls and save call groups.
The Konftel 300 is also ideal in larger contexts as you have the option of adding expansion microphones, a wireless headset and a PA system.
The Konftel 300 delivers ultimate sound quality, based on a brand new generation of OmniSound

OmniSound® Wideband via USB
Microphone: Omnidirectional, 360゚
Microphone: analog line 200–3300 Hz, USB 200–7000 Hz
Reception Area: up to 12 people (30 m2)
Loudspeakers: volume 90 db, 150-7000 Hz
Equalizer: soft, neutral and bright
Display: LCD, 128x64 pixels
Phonebook: 50 contacts
Call groups: 20 groups
5 buttons for menu navigation
Support recording on SD & SDHC (≤ 32 GB) memory card
Kensington security slot


Konftel Conference Phones