- RS Stock No.:
- 811-1114
- Mfr. Part No.:
- M48Z35-70PC1
- Brand:
- STMicroelectronics
100 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£18.53
(exc. VAT)
£22.24
(inc. VAT)
Units | Per unit |
1 - 9 | £18.53 |
10 - 49 | £18.03 |
50 - 149 | £17.57 |
150 - 499 | £17.12 |
500 + | £16.70 |
- RS Stock No.:
- 811-1114
- Mfr. Part No.:
- M48Z35-70PC1
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
ZEROPOWER® Static RAM, STMicroelectronics
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Organisation | 32K x 8 |
Interface Type | Parallel |
Data Bus Width | 8bit |
Maximum Random Access Time | 5ns |
Mounting Type | Through Hole |
Package Type | PCDIP |
Pin Count | 28 |
Dimensions | 39.88 x 18.34 x 9.65mm |
Length | 39.88mm |
Width | 18.34mm |
Height | 9.65mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Number of Words | 32K |
Number of Bits per Word | 8bit |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |