Maxim Integrated NVRAM, 2-Pin F5 MicroCan, DS1996L-F5+
- RS Stock No.:
- 169-8444
- Mfr. Part No.:
- DS1996L-F5+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8444
- Mfr. Part No.:
- DS1996L-F5+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | F5 MicroCan | |
| Pin Count | 2 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type F5 MicroCan | ||
Pin Count 2 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
