STMicroelectronics 256kbit 100ns NVRAM, 28-Pin PCDIP, M48T35AV-10PC1
- RS Stock No.:
- 168-6483
- Mfr. Part No.:
- M48T35AV-10PC1
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6483
- Mfr. Part No.:
- M48T35AV-10PC1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 100ns | |
| Mounting Type | Through Hole | |
| Package Type | PCDIP | |
| Pin Count | 28 | |
| Dimensions | 39.98 x 18.34 x 8.89mm | |
| Length | 39.88mm | |
| Width | 18.34mm | |
| Height | 8.89mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | 0 °C | |
| Number of Words | 32K | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 100ns | ||
Mounting Type Through Hole | ||
Package Type PCDIP | ||
Pin Count 28 | ||
Dimensions 39.98 x 18.34 x 8.89mm | ||
Length 39.88mm | ||
Width 18.34mm | ||
Height 8.89mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature 0 °C | ||
Number of Words 32K | ||
Minimum Operating Supply Voltage 3 V | ||
- COO (Country of Origin):
- MY
