Infineon 256kbit 45ns NVRAM, 32-Pin SOIC, CY14E256LA-SZ45XI
- RS Stock No.:
- 124-2932
- Mfr. Part No.:
- CY14E256LA-SZ45XI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2932
- Mfr. Part No.:
- CY14E256LA-SZ45XI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 45ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Dimensions | 20.87 x 7.59 x 2.28mm | |
| Length | 20.87mm | |
| Width | 7.59mm | |
| Height | 2.28mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 32K | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 45ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 32 | ||
Dimensions 20.87 x 7.59 x 2.28mm | ||
Length 20.87mm | ||
Width 7.59mm | ||
Height 2.28mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 32K | ||
Number of Bits per Word 8bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
