Ramtron International Corp FM1106, Non-Volatile State Saver, Surface Mount, 8-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
394-891
Mfr. Part No.:
FM1106
Brand:
Ramtron International Corp
Find similar products by selecting one or more attributes.
Select all

Brand

Ramtron International Corp

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C