Ramtron International Corp FM1105, Non-Volatile State Saver, Surface Mount, 8-Pin SOT-23
- RS Stock No.:
- 394-885
- Mfr. Part No.:
- FM1105
- Brand:
- Ramtron International Corp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 394-885
- Mfr. Part No.:
- FM1105
- Brand:
- Ramtron International Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ramtron International Corp | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 8 | |
| Dimensions | 3 x 1.75 x 1.45mm | |
| Length | 3mm | |
| Width | 1.75mm | |
| Height | 1.45mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Ramtron International Corp | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 8 | ||
Dimensions 3 x 1.75 x 1.45mm | ||
Length 3mm | ||
Width 1.75mm | ||
Height 1.45mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
