Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-042
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 70ns | |
| Mounting Type | Surface Mount | |
| Package Type | PCM | |
| Pin Count | 34 | |
| Dimensions | 23.5 x 25.02 x 2.03mm | |
| Length | 23.5mm | |
| Width | 25.02mm | |
| Height | 2.03mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 70ns | ||
Mounting Type Surface Mount | ||
Package Type PCM | ||
Pin Count 34 | ||
Dimensions 23.5 x 25.02 x 2.03mm | ||
Length 23.5mm | ||
Width 25.02mm | ||
Height 2.03mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||