Maxim Integrated 256kbit 150ns NVRAM Memory, 28-Pin EDIP, DS1230AB150+
- RS Stock No.:
- 134-425
- Mfr. Part No.:
- DS1230AB150+
- Brand:
- Maxim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 134-425
- Mfr. Part No.:
- DS1230AB150+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim | |
Memory Size | 256kbit | |
Organisation | 32K x 8 bit | |
Interface Type | Parallel | |
Data Bus Width | 8bit | |
Maximum Random Access Time | 150ns | |
Mounting Type | Through Hole | |
Package Type | EDIP | |
Pin Count | 28 | |
Dimensions | 39.12 x 18.8 x 9.4mm | |
Length | 39.12mm | |
Width | 18.8mm | |
Height | 9.4mm | |
Maximum Operating Supply Voltage | 5.25 V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Minimum Operating Supply Voltage | 4.75 V | |
Select all | ||
---|---|---|
Brand Maxim | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 150ns | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.12 x 18.8 x 9.4mm | ||
Length 39.12mm | ||
Width 18.8mm | ||
Height 9.4mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Non-Volatile RAM, Maxim Integrated
Non-Volatile RAM (NVRAM)
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).