Maxim Integrated 105ns Non Volatile RAM + RTC, 28-Pin EDIP, DS1643-100+
- RS Stock No.:
- 132-851
- Mfr. Part No.:
- DS1643-100+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-851
- Mfr. Part No.:
- DS1643-100+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Random Access Time | 105ns | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Dimensions | 39.12 x 18.8 x 9.4mm | |
| Length | 39.12mm | |
| Width | 18.8mm | |
| Height | 9.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Random Access Time 105ns | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.12 x 18.8 x 9.4mm | ||
Length 39.12mm | ||
Width 18.8mm | ||
Height 9.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Non-Volatile RAM, Maxim Integrated
Non-Volatile RAM (NVRAM)
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).
