Wera Hexagon Nut Nut Driver, 1/4 in Tip, 100 mm Blade, 212 mm Overall
- RS Stock No.:
- 415-4117
- Mfr. Part No.:
- 328463
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 415-4117
- Mfr. Part No.:
- 328463
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon Nut | |
| Tip Size | 1/4 in | |
| Blade Length | 100 mm | |
| Overall Length | 212 mm | |
| ESD Safe | Yes | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon Nut | ||
Tip Size 1/4 in | ||
Blade Length 100 mm | ||
Overall Length 212 mm | ||
ESD Safe Yes | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
