- RS Stock No.:
- 236-0059
- Mfr. Part No.:
- 92A.P16M
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-0059
- Mfr. Part No.:
- 92A.P16M
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Tip Type | Hex |
Tip Size | 16- Pieces, 8 → 24 mm |
Handle Material | Metal |
Related links
- Facom Hex Tubular Box Spanner Set 8 → 32 mm Tip
- RS PRO Hex Tubular Box Spanner Set 8 → 19 mm Tip
- SAM Hex Tubular Box Spanner Set 8 → 24 mm Tip
- SAM Hex Tubular Box Spanner Set 8 → 19 mm Tip
- SAM Hex Tubular Box Spanner Set, 16 pieces 8 → 24 mm Tip
- SAM Hex Tubular Box Spanner Set 8 → 32 mm Tip
- SAM Hex Tubular Box Spanner Set 8 → 21 mm Tip
- Facom Hex Tubular Box Spanner Set 8 → 19 mm Tip