- RS Stock No.:
- 203-5648
- Mfr. Part No.:
- 558
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 203-5648
- Mfr. Part No.:
- 558
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Notice Boards
All the notice boards can be wall mounted.
Specifications
Attribute | Value |
---|---|
Surface Type | Adhesive Cork |
Surface Colour | Black, Grey |
Frame Material | None |
Height | 457.2mm |
Width | 584.2mm |