Rapesco A4 Semi-Rigid Notepad Plain Sheets
- RS Stock No.:
- 249-4857
- Mfr. Part No.:
- 1636
- Brand:
- Rapesco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-4857
- Mfr. Part No.:
- 1636
- Brand:
- Rapesco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapesco | |
| Paper Size | A4 | |
| Paper Type | Plain | |
| Cover Type | Semi-Rigid | |
| Cover Colour | Black | |
| Select all | ||
|---|---|---|
Brand Rapesco | ||
Paper Size A4 | ||
Paper Type Plain | ||
Cover Type Semi-Rigid | ||
Cover Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rapesco New Germ-Savvy Refillable notepad holder is a reusable notepad holder with an antibacterial protection which offers lifetime protection against bacteria and is tested to ISO 22196:2011 standard, it also boasts a handy pocket inside the front c
3 x standard size A4 or A5 refill pads included – 160 pages, 80 sheets per pad
Made from white FSC Certified paper FSC Ref- C126127
Head-bound to slot into the top of the pad holder
A5 is pre-punched with 2-holes on left margin to fit standard
2-ring binders and lever arch files
A4 is pre-punched with 4-holes on left margin to fit standard 2 and 4-ring binders and lever arch files
Each pad features the finest quality 80gsm smooth paper for minimal ink bleed
Grey ruled 8mm feint lines with grey margin line printed on the left
Glue-bound top for easy page removal
Easily change the notepad when you need to replace
Made from white FSC Certified paper FSC Ref- C126127
Head-bound to slot into the top of the pad holder
A5 is pre-punched with 2-holes on left margin to fit standard
2-ring binders and lever arch files
A4 is pre-punched with 4-holes on left margin to fit standard 2 and 4-ring binders and lever arch files
Each pad features the finest quality 80gsm smooth paper for minimal ink bleed
Grey ruled 8mm feint lines with grey margin line printed on the left
Glue-bound top for easy page removal
Easily change the notepad when you need to replace