Littelfuse PC Board Non Resettable Fuse, Radial 3.15A, 125V ac
- RS Stock No.:
- 895-1690
- Mfr. Part No.:
- 39613150000
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 895-1690
- Mfr. Part No.:
- 39613150000
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 3.15A | |
| Lead Orientation | Radial | |
| Voltage Rating | 125V ac | |
| Fuse Speed | T | |
| Body Material | Thermoplastic Polyamide | |
| Body Length | 8.5mm | |
| Body Width | 4mm | |
| Body Height | 8mm | |
| Wire Length | 18.8mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 3.15A | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac | ||
Fuse Speed T | ||
Body Material Thermoplastic Polyamide | ||
Body Length 8.5mm | ||
Body Width 4mm | ||
Body Height 8mm | ||
Wire Length 18.8mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 1mm | ||
- COO (Country of Origin):
- PH
Littelfuse 396 Series
Littelfuse 396 series are time-lag type fuses. Suitable for applications such as battery chargers, consumer electronics, power supplies and industrial controllers.
Approvals
UL
All fuses have Thermoplaste Polyamide bodies
