Littelfuse Leaded PCB Mount Fuse, Radial 600mA, 125V ac/dc
- RS Stock No.:
- 878-1423
- Mfr. Part No.:
- 0273.600V
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1423
- Mfr. Part No.:
- 0273.600V
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 600mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Diameter | 6.35mm | |
| Body Height | 8.89mm | |
| Wire Length | 4.32mm | |
| Wire Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 600mA | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Diameter 6.35mm | ||
Body Height 8.89mm | ||
Wire Length 4.32mm | ||
Wire Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.64mm | ||
- COO (Country of Origin):
- MX
Littelfuse MICRO Series Fuses
The MICRO series from Littelfuse were originally developed for the U.S space program to provide reliability in a compact design.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features:
High breaking capacity
Plug-in with short or long leads options
High breaking capacity
Plug-in with short or long leads options
All fuses have Thermoplaste Polyamide bodies
