LittelfusePC Board Non Resettable Fuse, Radial 5mA, 125V ac/dc

Discontinued
RS Stock No.:
878-1407
Mfr. Part No.:
0273.005V
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

5mA

Lead Orientation

Radial

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Tin Coated Copper

Body Diameter

6.35mm

Body Height

8.89mm

Wire Length

4.32mm

Wire Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.64mm

COO (Country of Origin):
MX

Littelfuse MICRO Series Fuses


The MICRO series from Littelfuse were originally developed for the U.S space program to provide reliability in a compact design.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.

Features:
High breaking capacity
Plug-in with short or long leads options


All fuses have Thermoplaste Polyamide bodies