Schurter Non-Resettable Wire Ended Fuse, Radial 400mA, 250V ac
- RS Stock No.:
 - 876-7603
 - Mfr. Part No.:
 - 0034.7311
 - Brand:
 - Schurter
 
Discontinued
- RS Stock No.:
 - 876-7603
 - Mfr. Part No.:
 - 0034.7311
 - Brand:
 - Schurter
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Schurter | |
| Current Rating | 400mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Thermoplastic | |
| Body Diameter | 8.5mm | |
| Body Height | 8.5mm | |
| Wire Length | 4.3mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand Schurter  | ||
Current Rating 400mA  | ||
Lead Orientation Radial  | ||
Voltage Rating 250V ac  | ||
Fuse Speed T  | ||
Body Material Thermoplastic  | ||
Body Diameter 8.5mm  | ||
Body Height 8.5mm  | ||
Wire Length 4.3mm  | ||
Wire Pitch 5.08mm  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +85°C  | ||
Wire Diameter 0.64mm  | ||
- COO (Country of Origin):
 - CH
 
Schurter MSTU Series
Schurter MSTU series sub miniature fuses are directly solder able on printed circuit boards. The MSTU series has a thermoplastic body and tin-plated copper terminals. The MSTU series has a compact size making them ideal for primary protection on PCBs as well as power supply adapters and SMPS.
Low breaking capacity
Time-Lag
Time-Lag
All fuses have Thermoplaste Polyamide bodies
