Schurter PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- RS Stock No.:
- 866-8437
- Mfr. Part No.:
- 0034.6045
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 866-8437
- Mfr. Part No.:
- 0034.6045
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1.25A | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Body Diameter | 8.5mm | |
| Body Height | 8.5mm | |
| Wire Length | 18.8mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1.25A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Diameter 8.5mm | ||
Body Height 8.5mm | ||
Wire Length 18.8mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.64mm | ||
- COO (Country of Origin):
- CH
Schurter MSF Series
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals.
Low breaking capacity
Quick-Acting
Quick-Acting
All fuses have Thermoplaste Polyamide bodies
