Littelfuse SMD Non Resettable Fuse 62mA, 125V
- RS Stock No.:
- 895-1606
- Mfr. Part No.:
- 0459.062UR
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 895-1606
- Mfr. Part No.:
- 0459.062UR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 62mA | |
| Voltage Rating | 125V | |
| Fuse Speed | FF | |
| Body Material | Thermoplastic | |
| Body Length | 7.24mm | |
| Body Width | 4.32mm | |
| Body Height | 3.05mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 62mA | ||
Voltage Rating 125V | ||
Fuse Speed FF | ||
Body Material Thermoplastic | ||
Body Length 7.24mm | ||
Body Width 4.32mm | ||
Body Height 3.05mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- PH
Littelfuse 459 Series PICO SMD Fuses
Littelfuse 459 series are small, thin-film, fast-acting type fuses designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
