Littelfuse Non-Resettable Surface Mount Fuse 4A, 32V ac/dc
- RS Stock No.:
- 878-2038
- Mfr. Part No.:
- 466004.NR
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-2038
- Mfr. Part No.:
- 466004.NR
- Brand:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 4A | |
Voltage Rating | 32V ac/dc | |
Fuse Speed | FF | |
Body Material | Substrate | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | 90°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 4A | ||
Voltage Rating 32V ac/dc | ||
Fuse Speed FF | ||
Body Material Substrate | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||