Littelfuse SMD Non Resettable Fuse 3A, 32V dc
- RS Stock No.:
- 867-5129
- Mfr. Part No.:
- 0603SFP300F/32-2
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 867-5129
- Mfr. Part No.:
- 0603SFP300F/32-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 3A | |
| Voltage Rating | 32V dc | |
| Body Material | Glass Ceramic | |
| Body Length | 1.75mm | |
| Body Width | 0.95mm | |
| Body Height | 0.95mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 3A | ||
Voltage Rating 32V dc | ||
Body Material Glass Ceramic | ||
Body Length 1.75mm | ||
Body Width 0.95mm | ||
Body Height 0.95mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 32 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Tyco High Current 0603 SFP Series Chip Fuses
Tyco 0603 SFP Series Pulse Tolerant Chip Fuses have high inrush current withstand capability and provide overcurrent protection for DC power systems. These devices combine a silver fusing element and monolithic, multilayer design to provide strong arc suppression characteristics. They are typically used in printers, DVD players, portable electronics, game systems, LCD monitors, scanners, laptops, digital cameras and cell phone applications.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
