Schurter Surface Mount Fuse 2.5A, 125V ac/dc
- RS Stock No.:
- 867-4441
- Mfr. Part No.:
- 3404.0013.11
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-4441
- Mfr. Part No.:
- 3404.0013.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2.5A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2.5A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CH
Schurter OMF 125 Series
Schurter OMF 250 series surface mount fuses are directly solder able on printed circuit boards. The OMF 250 series has tin-plated copper alloy terminals that offer a highly reliable connection for primary protection on SMD PCBs.
Low breaking capacity
Quick acting
Quick acting
Surface Mount Fuse
