Schurter Surface Mount Fuse 1.5A
- RS Stock No.:
- 867-4407
- Mfr. Part No.:
- 3403.0130.11
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 867-4407
- Mfr. Part No.:
- 3403.0130.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1.5A | |
| Fuse Speed | T | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1.5A | ||
Fuse Speed T | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CH
Schurter UMT 250 Series
Schurter UMT 250 series surface mount fuses, with time-lag characteristics protect electronic systems from overcurrents and short-circuits. The UMT series fuses feature high breaking capacity of up to 200A at rated voltage. Applications for the UMT Surface Mount Fuses from Schurter include protection of SMD PCBs, medical equipment, and devices for home and industrial use.
Surface Mount Fuse
