- RS Stock No.:
- 867-4390
- Mfr. Part No.:
- 3402.0043.11
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4390
- Mfr. Part No.:
- 3402.0043.11
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter OMF 63 Series
Schurter OMF 63 series surface mount fuses are directly solder able on printed circuit boards. The OMF 63 series has tin-plated copper alloy terminals that offer a highly reliable connection for primary protection on SMD PCBs.
Low breaking capacity
Quick acting
Quick acting
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 350mA |
Voltage Rating | 63V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |