Eaton Bussmann Series Non-Resettable Surface Mount Fuse 2.5A, 63V dc

Discontinued
RS Stock No.:
852-7500
Mfr. Part No.:
CC12H2-5A-TR
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Current Rating

2.5A

Voltage Rating

63V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Cooper Bussmann CC06H Series


Professional range of surface mount fuses from the CC06H series. The fuses are suitable as secondary protection where space is a problem such as 'Digital Cameras and DVD Players'.


Surface Mount Fuse