Littelfuse Non-Resettable Surface Mount Fuse 2A, 32V ac/dc
- RS Stock No.:
- 820-7151
- Mfr. Part No.:
- 0440002.WR
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 820-7151
- Mfr. Part No.:
- 0440002.WR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 2A | |
| Voltage Rating | 32V ac/dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 2A | ||
Voltage Rating 32V ac/dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Priced to Clear Yes | ||
Littelfuse 440 Series Fuses
Littelfuse 440 Series fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC and high inrush currents. Ideal for automotive electronics, LCD displays, servers, notebook computers, data modems, hard disk drives, printers and scanners applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
