Littelfuse SMD Non Resettable Fuse 3.5A, 32V
- RS Stock No.:
- 820-7085
- Mfr. Part No.:
- 043703.5WR
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 820-7085
- Mfr. Part No.:
- 043703.5WR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 3.5A | |
| Voltage Rating | 32V | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 3.2mm | |
| Body Width | 1.63mm | |
| Body Height | 0.818mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Dimensions | 3.2 x 1.63 x 0.8179mm | |
| Terminal Material | Nickel, Silver, Tin | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 3.5A | ||
Voltage Rating 32V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 3.2mm | ||
Body Width 1.63mm | ||
Body Height 0.818mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Dimensions 3.2 x 1.63 x 0.8179mm | ||
Terminal Material Nickel, Silver, Tin | ||
Littelfuse 437 Series Fast Acting Fuses
Littelfuse 437 Series fast acting fuses has been especially designed to provide over current protection to circuits with high working ambient temperatures (up to 150ºC). Ideal for automotive electronics, LCD displays, data modems, servers, printers and scanners applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant
Suitable for both leaded and lead-free reflow/wave soldering
100% Lead-free and RoHS compliant
Suitable for both leaded and lead-free reflow/wave soldering
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
