KYOCERA AVXSMD Non Resettable Fuse 2A, 32V
- RS Stock No.:
- 707-6789
- Mfr. Part No.:
- F0402E2R00FSTR
- Brand:
- KYOCERA AVX
Discontinued
- RS Stock No.:
- 707-6789
- Mfr. Part No.:
- F0402E2R00FSTR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Current Rating | 2A | |
| Voltage Rating | 32V | |
| Fuse Speed | F | |
| Body Length | 1mm | |
| Body Width | 0.55mm | |
| Body Height | 0.4mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Nickel | |
| Dimensions | 1 x 0.55 x 0.4mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Current Rating 2A | ||
Voltage Rating 32V | ||
Fuse Speed F | ||
Body Length 1mm | ||
Body Width 0.55mm | ||
Body Height 0.4mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Nickel | ||
Dimensions 1 x 0.55 x 0.4mm | ||
AVX Accu-Guard SMD Fuses 0402
Accurate current rating
Fast Acting
Compatible with all soldering systems used for SMT
Fast Acting
Compatible with all soldering systems used for SMT
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
