- RS Stock No.:
- 344-5125
- Mfr. Part No.:
- 3404.0049.11
- Brand:
- Schurter
Discontinued product
Alternative
- RS Stock No.:
- 344-5125
- Mfr. Part No.:
- 3404.0049.11
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Fast Acting Miniature Fuses
Excellent I2t values
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Approvals
UL recognised component, CSA certified
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 125mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 7.4mm |
Body Width | 3.1mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |