Schurter SMD Non Resettable Fuse 5A, 125V ac
- RS Stock No.:
- 333-6885
- Mfr. Part No.:
- 3403.0123.11
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 333-6885
- Mfr. Part No.:
- 3403.0123.11
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 5A | |
| Voltage Rating | 125V ac | |
| Fuse Speed | T | |
| Body Material | Thermoplastic | |
| Body Length | 11mm | |
| Body Width | 4.6mm | |
| Body Height | 3.9mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Tin Plated Copper Alloy | |
| Dimensions | 11 x 4.6 x 3.9mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 5A | ||
Voltage Rating 125V ac | ||
Fuse Speed T | ||
Body Material Thermoplastic | ||
Body Length 11mm | ||
Body Width 4.6mm | ||
Body Height 3.9mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Tin Plated Copper Alloy | ||
Dimensions 11 x 4.6 x 3.9mm | ||
- COO (Country of Origin):
- CH
OMT 250 series surface mount fuses
Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.
Suitable for all surface mount soldering procedures.
Approvals
UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
