RS PRO Non-Resettable Wire Ended Fuse 1.6A, 250V ac
- RS Stock No.:
- 911-3546
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 911-3546
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 1.6A | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Diameter | 3.6mm | |
| Body Length | 10mm | |
| Wire Length | 30mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A at 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.6mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 1.6A | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Diameter 3.6mm | ||
Body Length 10mm | ||
Wire Length 30mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A at 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.6mm | ||
- COO (Country of Origin):
- TW
RS Brand 3.6 x 10 mm Fuse with pig tails.
Product Description
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.
Features and Benefits
Small body.
Ceramic body.
Pig tails for easy soldering.
Small body.
Ceramic body.
Pig tails for easy soldering.
Product Application Information
These fuses provide protection for electrical circuits
These fuses provide protection for electrical circuits
