Littelfuse Leaded PCB Mount Fuse, Radial 10A, 250V ac
- RS Stock No.:
- 878-3961
- Mfr. Part No.:
- 37421000410
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-3961
- Mfr. Part No.:
- 37421000410
- Brand:
- Littelfuse
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
| Brand | Littelfuse | |
| Current Rating | 10A | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Thermoplastic Polyamide | |
| Body Diameter | 8.5mm | |
| Body Height | 8mm | |
| Wire Length | 4.3mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 10A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Thermoplastic Polyamide | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Littelfuse 374 Series TR5 Time-Lag Fuses
The TR5 374 series from littelfuse are a range of fast acting 250V fuses. The 374 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.
Features:
Lead free
Reduced PCB space requirements
Solder or plug-in versions
Internationally approved
Low internal resistance
Shock-safe casing
Vibration resistant
Halogen free
Lead free
Reduced PCB space requirements
Solder or plug-in versions
Internationally approved
Low internal resistance
Shock-safe casing
Vibration resistant
Halogen free
All fuses have Thermoplaste Polyamide bodies