Littelfuse Leaded PCB Mount Fuse, Axial 1.5A, 125V ac/dc
- RS Stock No.:
- 878-3699
- Mfr. Part No.:
- 047301.5MRT1L
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-3699
- Mfr. Part No.:
- 047301.5MRT1L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 1.5A | |
| Lead Orientation | Axial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | T | |
| Body Material | Epoxy Coated Copper | |
| Body Diameter | 3.43mm | |
| Body Height | 7.11mm | |
| Wire Length | 27.78mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 1.5A | ||
Lead Orientation Axial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed T | ||
Body Material Epoxy Coated Copper | ||
Body Diameter 3.43mm | ||
Body Height 7.11mm | ||
Wire Length 27.78mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||
- COO (Country of Origin):
- MX
Littelfuse 473 Series Time-delay
Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.
Approvals
UL
All fuses have Thermoplaste Polyamide bodies
