Littelfuse PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc
- RS Stock No.:
- 878-1924
- Mfr. Part No.:
- 0251007.MXL
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1924
- Mfr. Part No.:
- 0251007.MXL
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 7A | |
| Lead Orientation | Axial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Epoxy Coated Copper | |
| Body Diameter | 2.8mm | |
| Body Height | 7.11mm | |
| Wire Length | 27.78mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 7A | ||
Lead Orientation Axial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Material Epoxy Coated Copper | ||
Body Diameter 2.8mm | ||
Body Height 7.11mm | ||
Wire Length 27.78mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||
- COO (Country of Origin):
- PH
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
All fuses have Thermoplaste Polyamide bodies
