Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac
- RS Stock No.:
- 876-8454
- Mfr. Part No.:
- 37311000410
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8454
- Mfr. Part No.:
- 37311000410
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 1A | |
Lead Orientation | Radial | |
Voltage Rating | 250V ac | |
Fuse Speed | F | |
Body Material | Thermoplastic Polyamide | |
Body Diameter | 8.5mm | |
Body Height | 8mm | |
Wire Length | 4.3mm | |
Wire Pitch | 5.08mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Wire Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 1A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Thermoplastic Polyamide | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- COO (Country of Origin):
- CN
Littelfuse 373 Series TR5 Fast Acting Fuses
The TR5 373 series from littelfuse are a range of fast acting 250V fuses. The 373 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.
Features:
Reduced PCB space Required
Low Internal Resistance
Shock Safe Casing
Vibration Resistant
Halogen Free
Lead Free
Reduced PCB space Required
Low Internal Resistance
Shock Safe Casing
Vibration Resistant
Halogen Free
Lead Free
All fuses have Thermoplaste Polyamide bodies