Littelfuse Non-Resettable Wire Ended Fuse, Axial 3A, 125V ac/dc
- RS Stock No.:
- 876-8218
- Mfr. Part No.:
- 0277003.V
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 876-8218
- Mfr. Part No.:
- 0277003.V
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 3A | |
| Lead Orientation | Axial | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | FF | |
| Body Diameter | 2.36mm | |
| Body Height | 7.11mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 3A | ||
Lead Orientation Axial | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed FF | ||
Body Diameter 2.36mm | ||
Body Height 7.11mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- PH
littelfuse 277 Series
Littelfuse PICO 277 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
All fuses have Thermoplaste Polyamide bodies
