Littelfuse SMD Non Resettable Fuse 7A, 24V ac/dc
- RS Stock No.:
- 876-8186
- Mfr. Part No.:
- 0429007.WRML
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 876-8186
- Mfr. Part No.:
- 0429007.WRML
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 7A | |
| Voltage Rating | 24V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Epoxy Substrate | |
| Body Length | 3.18mm | |
| Body Width | 1.52mm | |
| Body Height | 1.14mm | |
| Minimum Operating Temperature | -55°C | |
| Series | 429 | |
| Maximum Operating Temperature | +90°C | |
| Dimensions | 3.18 x 1.52 x 1.14mm | |
| Terminal Material | Tin Over Nickel Over Copper | |
| Resistance | 9mΩ | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 7A | ||
Voltage Rating 24V ac/dc | ||
Fuse Speed FF | ||
Body Material Epoxy Substrate | ||
Body Length 3.18mm | ||
Body Width 1.52mm | ||
Body Height 1.14mm | ||
Minimum Operating Temperature -55°C | ||
Series 429 | ||
Maximum Operating Temperature +90°C | ||
Dimensions 3.18 x 1.52 x 1.14mm | ||
Terminal Material Tin Over Nickel Over Copper | ||
Resistance 9mΩ | ||
- COO (Country of Origin):
- PH
Littelfuse 429 Series SMD Fuses
The 429 Series Fast-Acting from Littelfuse is a small thin-film device designed for secondary protection of circuits used in space constrained applications such as mobile phones, digital cameras, DVD players and battery packs.
Features:
RoHS Compliant
Halogen free
RoHS Compliant
Halogen free
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
