Schurter Non-Resettable Surface Mount Fuse 500mA
- RS Stock No.:
- 876-1918
- Mfr. Part No.:
- 3404.2463.22
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 876-1918
- Mfr. Part No.:
- 3404.2463.22
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 500mA | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 500mA | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CH
Schurter UMK 250 Series Quick-Acting Fuses
Schurter UMK 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMK 250 fuses series gives primary protection on SMD PCBs and are suitable for a wide range of applications, including industrial electronics.
High breaking capacity of up to 200 A @ 250 VAC
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
