Littelfuse Surface Mount Fuse 5A, 32V dc
- RS Stock No.:
- 867-5214
- Mfr. Part No.:
- 1206SFP500F/32-2
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-5214
- Mfr. Part No.:
- 1206SFP500F/32-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 5A | |
| Voltage Rating | 32V dc | |
| Body Material | Glass Ceramic | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 5A | ||
Voltage Rating 32V dc | ||
Body Material Glass Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 32 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Tyco High Current 1206 SFP Series Chip Fuses
TE 1206 SFP Series Pulse Tolerant Chip Fuses have high inrush current withstand capability and provide overcurrent protection for DC power systems. These devices combine a silver fusing element and monolithic, multilayer design to provide strong arc suppression characteristics. They are typically used in printers, DVD players, portable electronics, game systems, LCD monitors, scanners, laptops, digital cameras and cell phone applications.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
