Littelfuse SMD Non Resettable Fuse 2A, 32V dc
- RS Stock No.:
- 867-5166
- Mfr. Part No.:
- 0603SFV200F/32-2
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-5166
- Mfr. Part No.:
- 0603SFV200F/32-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 2A | |
| Voltage Rating | 32V dc | |
| Fuse Speed | Very Fast Acting | |
| Body Material | Glass Ceramic | |
| Body Length | 1.75mm | |
| Body Width | 0.95mm | |
| Body Height | 0.48mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A @ 32 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 2A | ||
Voltage Rating 32V dc | ||
Fuse Speed Very Fast Acting | ||
Body Material Glass Ceramic | ||
Body Length 1.75mm | ||
Body Width 0.95mm | ||
Body Height 0.48mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 32 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Tyco Very Fast 0603 SFV Series Chip Fuses
TE 0603 SFV series very fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 32VDC. The fuses monolithic, multilayer design helps provide the highest hold current in the smallest footprint, reduce diffusion-related aging, improve product reliability and resilience, and enhance high-temperature performance in a wide range of circuit designs. These RoHS-compliant surface-mount devices offer strong arc suppression characteristics and facilitate the development of more reliable, high-performance consumer electronics such as laptops, multimedia devices, cell phones and other portable electronics.
Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
