- RS Stock No.:
- 867-4410
- Mfr. Part No.:
- 3403.0159.11
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4410
- Mfr. Part No.:
- 3403.0159.11
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMT 250 Series
Schurter UMT 250 series surface mount fuses, with time-lag characteristics protect electronic systems from overcurrents and short-circuits. The UMT series fuses feature high breaking capacity of up to 200A at rated voltage. Applications for the UMT Surface Mount Fuses from Schurter include protection of SMD PCBs, medical equipment, and devices for home and industrial use.
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 200mA |
Fuse Speed | T |
Body Material | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |