Schurter Leaded PCB Mount Fuse, Radial 250mA, 250V ac
- RS Stock No.:
- 867-0711
- Mfr. Part No.:
- 0034.7109
- Brand:
- Schurter
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-0711
- Mfr. Part No.:
- 0034.7109
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schurter | |
| Current Rating | 250mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Thermoplastic | |
| Body Diameter | 8.5mm | |
| Body Height | 8.5mm | |
| Wire Length | 18.8mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
| Brand Schurter | ||
| Current Rating 250mA | ||
| Lead Orientation Radial | ||
| Voltage Rating 250V ac | ||
| Fuse Speed T | ||
| Body Material Thermoplastic | ||
| Body Diameter 8.5mm | ||
| Body Height 8.5mm | ||
| Wire Length 18.8mm | ||
| Wire Pitch 5.08mm | ||
| Minimum Operating Temperature -40°C | ||
| Maximum Operating Temperature +85°C | ||
| Wire Diameter 0.64mm | ||
- COO (Country of Origin):
- CH
Schurter MSTU Series
Schurter MSTU series sub miniature fuses are directly solder able on printed circuit boards. The MSTU series has a thermoplastic body and tin-plated copper terminals. The MSTU series has a compact size making them ideal for primary protection on PCBs as well as power supply adapters and SMPS.
Low breaking capacity
Time-Lag
Time-Lag
All fuses have Thermoplaste Polyamide bodies
