- RS Stock No.:
- 866-8477
- Mfr. Part No.:
- 0034.6703
- Brand:
- Schurter
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 100)
£0.489
(exc. VAT)
£0.587
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | £0.489 | £48.90 |
*price indicative |
- RS Stock No.:
- 866-8477
- Mfr. Part No.:
- 0034.6703
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter MST Series
Schurter MST series sub miniature fuses are directly solder able on printed circuit boards. The MST series has a thermoplastic body and tin-plated copper terminals. The MST series has a compact size making them ideal for primary protection on PCBs as well as power supply adapters and SMPS for TVs and DVDs.
Low breaking capacity
Time-Lag
Time-Lag
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 63mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |