Eaton Bussmann Series Non-Resettable Surface Mount Fuse 2A, 63V dc
- RS Stock No.:
- 852-7519
- Mfr. Part No.:
- CC12H2A-TR
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 852-7519
- Mfr. Part No.:
- CC12H2A-TR
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 2A | |
| Voltage Rating | 63V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 2A | ||
Voltage Rating 63V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Cooper Bussmann CC06H Series
Professional range of surface mount fuses from the CC06H series. The fuses are suitable as secondary protection where space is a problem such as 'Digital Cameras and DVD Players'.
Surface Mount Fuse
