Littelfuse PC Board Non Resettable Fuse, Radial 750mA, 277V ac/dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
820-7230
Mfr. Part No.:
0305.750H
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

750mA

Lead Orientation

Radial

Voltage Rating

277V ac/dc

Fuse Speed

F

Body Material

Epoxy Coated

Body Diameter

9mm

Body Height

15.6mm

Wire Length

5mm

Wire Pitch

12.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+46°C

Wire Diameter

0.64mm

Littelfuse PICO 305 Series Fuses


Littelfuse PICO 305 Series fuse offer a range of encapsulated fuses, it was designed to limit the energy and temperature generated during its operation. UL 913 standard approved for Intrinsically Safe Electrical Equipment to operate in hazardous locations makes them ideal for use in
oil, gas, mine, chemical, and pharmaceutical industries.

High Interrupting Rating of1500A
Well suited for 277V application
Current rating options from 0.050 to 0.750A
Designed for operation in a range of hazardous environments
Sealed


Special Application Fuses