Littelfuse Non-Resettable Wire Ended Fuse, Radial 100mA, 277V ac/dc
- RS Stock No.:
- 820-7212
- Mfr. Part No.:
- 0305.100H
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-7212
- Mfr. Part No.:
- 0305.100H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Current Rating | 100mA | |
Lead Orientation | Radial | |
Voltage Rating | 277V ac/dc | |
Fuse Speed | F | |
Body Material | Epoxy | |
Body Diameter | 9mm | |
Body Height | 15.6mm | |
Wire Length | 5mm | |
Wire Pitch | 12.7mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +50°C | |
Priced to Clear | Yes | |
Wire Diameter | 0.64mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Current Rating 100mA | ||
Lead Orientation Radial | ||
Voltage Rating 277V ac/dc | ||
Fuse Speed F | ||
Body Material Epoxy | ||
Body Diameter 9mm | ||
Body Height 15.6mm | ||
Wire Length 5mm | ||
Wire Pitch 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +50°C | ||
Priced to Clear Yes | ||
Wire Diameter 0.64mm | ||
Littelfuse PICO 305 Series Fuses
Littelfuse PICO 305 Series fuse offer a range of encapsulated fuses, it was designed to limit the energy and temperature generated during its operation. UL 913 standard approved for Intrinsically Safe Electrical Equipment to operate in hazardous locations makes them ideal for use in
oil, gas, mine, chemical, and pharmaceutical industries.
oil, gas, mine, chemical, and pharmaceutical industries.
High Interrupting Rating of1500A
Well suited for 277V application
Current rating options from 0.050 to 0.750A
Designed for operation in a range of hazardous environments
Sealed
Well suited for 277V application
Current rating options from 0.050 to 0.750A
Designed for operation in a range of hazardous environments
Sealed
Special Application Fuses