Littelfuse SMD Non Resettable Fuse 1.5A, 50V ac/dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
820-7173
Mfr. Part No.:
044001.5WR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

1.5A

Voltage Rating

50V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.63mm

Body Height

0.818mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Dimensions

3.2 x 1.63 x 0.8179mm

Terminal Material

Nickel, Silver, Tin

Littelfuse 440 Series Fuses


Littelfuse 440 Series fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC and high inrush currents. Ideal for automotive electronics, LCD displays, servers, notebook computers, data modems, hard disk drives, printers and scanners applications.

Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.